
LM5035BMH/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM5035BMH/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5035BMH/NOPB |
Description | LM5035B PWM CONTROLLER WITH INTE |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5035BMH/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 13V ~ 105V |
Manufacturer National Semiconductor | Frequency - Switching 200kHz, 500kHz |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,40813 € | 255,61 € |
| Unit Price without VAT: | 3,40813 € |
|---|---|
| Unit Price with VAT: | 4,05567 € |

