
LM5035ASQ | |
|---|---|
DigiKey Part Number | 2156-LM5035ASQ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5035ASQ |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5035ASQ Models |
Category | Voltage - Supply (Vcc/Vdd) 13V ~ 105V |
Manufacturer National Semiconductor | Frequency - Switching 200kHz, 500kHz |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-WQFN (4x5) |
Output Phases 1 | Base Product Number |
| Bulk: | 875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,54436 € | 256,98 € |
| Unit Price without VAT: | 2,54436 € |
|---|---|
| Unit Price with VAT: | 3,02779 € |

