
LM5025BSD | |
|---|---|
DigiKey Part Number | 2156-LM5025BSD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5025BSD |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 400kHz | |
Duty Cycle (Max) | 71%, 73% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Bulk: | 2545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,58350 € | 258,11 € |
| Unit Price without VAT: | 1,58350 € |
|---|---|
| Unit Price with VAT: | 1,88437 € |

