
LM5025ASD | |
|---|---|
DigiKey Part Number | 2156-LM5025ASD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5025ASD |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5) |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz ~ 580kHz |
Manufacturer National Semiconductor | Duty Cycle (Max) 80% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-WFDFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 16-WSON (5x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,96037 € | 256,42 € |
| Unit Price without VAT: | 0,96037 € |
|---|---|
| Unit Price with VAT: | 1,14284 € |

