
LM5009SDC | |
|---|---|
DigiKey Part Number | 2156-LM5009SDC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5009SDC |
Description | IC REG BUCK ADJ 150MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 95V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Voltage - Output (Max) 85V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 9.5V | Base Product Number |

