
LM4962TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4962TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4962TLX/NOPB |
Description | AUDIO AMPLIFIER, 1 FUNC, PBGA20 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 20-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 9V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-DSBGA | |
Package / Case | 20-WFBGA, DSBGA | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,60071 € | 254,87 € |
| Unit Price without VAT: | 2,60071 € |
|---|---|
| Unit Price with VAT: | 3,09484 € |

