
LM4954TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4954TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4954TLX/NOPB |
Description | AUDIO AMPLIFIER, 1 FUNC, PBGA9 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-µSMD (1.49x1.49) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 9V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-µSMD (1.49x1.49) | |
Package / Case | 9-WFBGA | |
Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 1,47034 € | 255,84 € |
| Unit Price without VAT: | 1,47034 € |
|---|---|
| Unit Price with VAT: | 1,74970 € |

