
LM4949TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4949TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4949TLX/NOPB |
Description | VOLUME CONTROL CIRCUIT, PBGA25 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-µSMD (2.7x2.7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer National Semiconductor | Features Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 25-µSMD (2.7x2.7) |
Type Class D | Package / Case 25-WFBGA |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 2.5W x 2 @ 4Ohm; 190mW x 2 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,96890 € | 254,82 € |
| Unit Price without VAT: | 0,96890 € |
|---|---|
| Unit Price with VAT: | 1,15299 € |

