
LM4947TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4947TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4947TLX/NOPB |
Description | VOLUME CONTROL CIRCUIT, PBGA25 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 25-uSMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.19W x 1 @ 8Ohm; 87mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | 3D, Depop, Differential Inputs, I2C, Mute, Shutdown, SPI, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-uSMD | |
Package / Case | 25-WFBGA | |
Base Product Number |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

