Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 25-BGA (2.01x2.01)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4946TMX/NOPB

DigiKey Part Number
2156-LM4946TMX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4946TMX/NOPB
Description
AUDIO AMPLIFIER, 1.3W, 2 CHANNEL
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 25-BGA (2.01x2.01)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
1.3W x 1 @ 8Ohm
Manufacturer
National Semiconductor
Voltage - Supply
2.7V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
25-BGA (2.01x2.01)
Type
Class AB
Package / Case
25-WFBGA
Output Type
1-Channel (Mono) with Stereo Headphones
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
982,61765 €256,53 €
Unit Price without VAT:2,61765 €
Unit Price with VAT:3,11500 €