
LM4938MHX | |
|---|---|
DigiKey Part Number | 2156-LM4938MHX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4938MHX |
Description | VOLUME CONTROL CIRCUIT, 2 CHANNE |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4938MHX Models |
Category | Max Output Power x Channels @ Load 2.2W x 2 @ 3Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 28-HTSSOP |
Type Class AB | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type 2-Channel (Stereo) with Stereo Headphones |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 318 | 0,79890 € | 254,05 € |
| Unit Price without VAT: | 0,79890 € |
|---|---|
| Unit Price with VAT: | 0,95069 € |

