
LM4937RLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4937RLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4937RLX/NOPB |
Description | CONSUMER CIRCUIT, PBGA36 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class AB 36-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm; 80mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, I2S, Mute, Shutdown, SPI, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-DSBGA | |
Package / Case | 36-WFBGA, DSBGA |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,19284 € | 258,62 € |
| Unit Price without VAT: | 3,19284 € |
|---|---|
| Unit Price with VAT: | 3,79948 € |

