
LM49370RL | |
|---|---|
DigiKey Part Number | 2156-LM49370RL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM49370RL |
Description | CONSUMER CIRCUIT, PBGA49 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D 49-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM49370RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm; 52mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 49-DSBGA | |
Package / Case | 49-WFBGA, DSBGA |
| Bulk: | 412 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,91911 € | 259,08 € |
| Unit Price without VAT: | 1,91911 € |
|---|---|
| Unit Price with VAT: | 2,28374 € |

