
LM49251TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM49251TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM49251TLX/NOPB |
Description | LM49251 STEREO AUDIO SUBSYSTEM W |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D, Class G 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class D, Class G | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.37W x 2 @ 8Ohm; 20mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, I2C, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-DSBGA | |
Package / Case | 30-WFBGA, DSBGA |
| Bulk: | 2732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,42000 € | 258,44 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

