
LM49250RL | |
|---|---|
DigiKey Part Number | 2156-LM49250RL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM49250RL |
Description | AUDIO AMPLIFIER, 2.43W, 2 CHANNE |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Mono and Stereo Headphones Class D 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM49250RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 2.43W x 2 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-DSBGA | |
Package / Case | 36-WFBGA, DSBGA |
| Bulk: | 434 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,22897 € | 258,56 € |
| Unit Price without VAT: | 2,22897 € |
|---|---|
| Unit Price with VAT: | 2,65247 € |

