
LM4924SD/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4924SD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4924SD/NOPB |
Description | AUDIO AMPLIFIER, 0.04W, 2 CHANNE |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40mW x 2 @ 16Ohm | |
Voltage - Supply | 1.5V ~ 3.6V | |
Features | Depop, Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-WSON (3x3) | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
| Bulk: | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,55771 € | 258,58 € |
| Unit Price without VAT: | 1,55771 € |
|---|---|
| Unit Price with VAT: | 1,85367 € |

