
LM4924MM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4924MM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4924MM/NOPB |
Description | LM4924 2 CELL BATTERY, 40MW PER |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40mW x 2 @ 16Ohm | |
Voltage - Supply | 1.5V ~ 3.6V | |
Features | Depop, Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,93632 € | 257,53 € |
| Unit Price without VAT: | 1,93632 € |
|---|---|
| Unit Price with VAT: | 2,30422 € |

