Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-WSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4917SD/NOPB

DigiKey Part Number
2156-LM4917SD/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4917SD/NOPB
Description
LM4917 LM4917 GROUND-REFERENCED,
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-WSON (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
95mW x 2 @ 16Ohm
Voltage - Supply
1.4V ~ 3.6V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-WSON (4x3)
Package / Case
14-WFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91.866
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:91866
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1681,54048 €258,80 €
Unit Price without VAT:1,54048 €
Unit Price with VAT:1,83317 €