
LM4916MMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4916MMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4916MMX/NOPB |
Description | AUDIO AMPLIFIER, 1 FUNC, PDSO10 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4916MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 85mW x 1 @ 8Ohm | |
Voltage - Supply | 0.9V ~ 2.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
| Bulk: | 17500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,09298 € | 256,85 € |
| Unit Price without VAT: | 1,09298 € |
|---|---|
| Unit Price with VAT: | 1,30065 € |

