
LM49153TME/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM49153TME/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM49153TME/NOPB |
Description | LM49153 MONO AUDIO SUBSYS W/ CL |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D, Class G 25-BGA (2.01x2.01) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class D, Class G | |
Output Type | 1-Channel (Mono) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 1.35W x 1 @ 8Ohm; 25mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Input Multiplexer, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-BGA (2.01x2.01) | |
Package / Case | 25-WFBGA |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,73670 € | 257,25 € |
| Unit Price without VAT: | 2,73670 € |
|---|---|
| Unit Price with VAT: | 3,25667 € |

