
LM49101TM | |
|---|---|
DigiKey Part Number | 2156-LM49101TM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM49101TM |
Description | AUDIO AMPLIFIER, 1.3W, 1 CHANNEL |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 25-BGA (2.01x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | LM49101TM Models |
Category | Max Output Power x Channels @ Load 1.3W x 1 @ 8Ohm; 45mW x 2 @ 32Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 25-BGA (2.01x2.01) |
Type Class AB | Package / Case 25-WFBGA |
Output Type 1-Channel (Mono) with Stereo Headphones |
| Bulk: | 730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42211 € | 255,98 € |
| Unit Price without VAT: | 1,42211 € |
|---|---|
| Unit Price with VAT: | 1,69231 € |

