
LM4898MM | |
|---|---|
DigiKey Part Number | 2156-LM4898MM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4898MM |
Description | AUDIO AMPLIFIER, 1W, 1 CHANNEL(S |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4898MM Models |
Category | Max Output Power x Channels @ Load 1.4W x 1 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.4V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 10-VSSOP |
Type Class AB | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) |
| Bulk: | 548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,89097 € | 256,60 € |
| Unit Price without VAT: | 0,89097 € |
|---|---|
| Unit Price with VAT: | 1,06025 € |

