
LM4895IBPX | |
|---|---|
DigiKey Part Number | 2156-LM4895IBPX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4895IBPX |
Description | AUDIO AMPLIFIER, 1W(S), PBGA9 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-uSMD (1.34x1.36) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1.4W x 1 @ 4Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.2V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-uSMD (1.34x1.36) |
Type Class AB | Package / Case 9-VFBGA |
Output Type 1-Channel (Mono) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 318 | 0,79890 € | 254,05 € |
| Unit Price without VAT: | 0,79890 € |
|---|---|
| Unit Price with VAT: | 0,95069 € |

