
LM4892IBPX | |
|---|---|
DigiKey Part Number | 2156-LM4892IBPX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4892IBPX |
Description | AUDIO AMPLIFIER, 2 CHANNEL(S) |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-uSMD (1.36x1.36) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.2V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-uSMD (1.36x1.36) |
Type Class AB | Package / Case 8-VFBGA |
Output Type 1-Channel (Mono) with Mono Headphones |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 386 | 0,66824 € | 257,94 € |
| Unit Price without VAT: | 0,66824 € |
|---|---|
| Unit Price with VAT: | 0,79521 € |

