
LM4891MM | |
|---|---|
DigiKey Part Number | 2156-LM4891MM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4891MM |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4891MM Models |
Category | Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.2V ~ 5.5V |
Series | Features Depop, Shutdown, Thermal Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-VSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Bulk: | 5698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 342 | 0,75389 € | 257,83 € |
| Unit Price without VAT: | 0,75389 € |
|---|---|
| Unit Price with VAT: | 0,89713 € |

