
LM4891LD | |
|---|---|
DigiKey Part Number | 2156-LM4891LD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4891LD |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-WSON (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-WSON (3x4) | |
Package / Case | 10-WFDFN Exposed Pad |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 386 | 0,67127 € | 259,11 € |
| Unit Price without VAT: | 0,67127 € |
|---|---|
| Unit Price with VAT: | 0,79881 € |

