
LM4890IBLX | |
|---|---|
DigiKey Part Number | 2156-LM4890IBLX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4890IBLX |
Description | AUDIO AMPLIFIER, 1W(S), PBGA9 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-uSMD (1.51x1.51) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.2V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-uSMD (1.51x1.51) |
Type Class AB | Package / Case 9-TFBGA |
Output Type 1-Channel (Mono) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 604 | 0,42495 € | 256,67 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

