
LM4890IBL | |
|---|---|
DigiKey Part Number | 2156-LM4890IBL-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4890IBL |
Description | IC AMP AUDIO PWR 1W MONO 9USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-uSMD (1.51x1.51) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.2V ~ 5.5V |
Series | Features Depop, Shutdown, Thermal Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 9-uSMD (1.51x1.51) |
Output Type 1-Channel (Mono) | Package / Case 9-TFBGA |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 0,53543 € | 255,40 € |
| Unit Price without VAT: | 0,53543 € |
|---|---|
| Unit Price with VAT: | 0,63716 € |

