
LM48901RL/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM48901RL/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM48901RL/NOPB |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 36-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 2.8W x 4 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-DSBGA | |
Package / Case | 36-WFBGA, DSBGA |
| Bulk: | 30250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,26850 € | 256,11 € |
| Unit Price without VAT: | 4,26850 € |
|---|---|
| Unit Price with VAT: | 5,07952 € |

