
LM4889MA/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4889MA/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4889MA/NOPB |
Description | LM4889 1 WATT AUDIO POWER AMPLIF |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Bulk: | 244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 244 | 1,05852 € | 258,28 € |
| Unit Price without VAT: | 1,05852 € |
|---|---|
| Unit Price with VAT: | 1,25964 € |

