
LM4888SQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4888SQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4888SQ/NOPB |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 3W x 2 @ 3Ohm; 90mW x 2 @ 32Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 5.5V |
Series | Features 3D, Depop, Shutdown, Thermal Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 24-WQFN (4x4) |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 24-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,96890 € | 254,82 € |
| Unit Price without VAT: | 0,96890 € |
|---|---|
| Unit Price with VAT: | 1,15299 € |

