
LM48861TMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM48861TMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM48861TMX/NOPB |
Description | AUDIO AMPLIFIER, 0.024W, 2 CHANN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-DSBGA (1.22x1.62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 24mW x 2 @ 16Ohm | |
Voltage - Supply | 1.2V ~ 2.8V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA (1.22x1.62) | |
Package / Case | 12-WFBGA | |
Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 0,76592 € | 257,35 € |
| Unit Price without VAT: | 0,76592 € |
|---|---|
| Unit Price with VAT: | 0,91144 € |

