
LM48822TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM48822TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM48822TLX/NOPB |
Description | LM48822 GND-REF ULTRA HIGH PSRR |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 40mW x 2 @ 32Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.4V ~ 5.5V |
Series | Features Depop, Differential Inputs, I2C, Mute, Shutdown, Volume Control |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 16-DSBGA |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 16-WFBGA, DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 1,81028 € | 255,25 € |
| Unit Price without VAT: | 1,81028 € |
|---|---|
| Unit Price with VAT: | 2,15423 € |

