
LM4880N | |
|---|---|
DigiKey Part Number | 2156-LM4880N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4880N |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-PDIP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 325mW x 2 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-PDIP |
Output Type 2-Channel (Stereo) | Package / Case 8-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |

