Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4880M

DigiKey Part Number
2156-LM4880M-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4880M
Description
LM4880 DUAL 200 MW AUDIO POWER A
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Output Power x Channels @ Load
325mW x 2 @ 8Ohm
Manufacturer
National Semiconductor
Voltage - Supply
2.7V ~ 5.5V
Series
Features
Shutdown, Thermal Protection
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-SOIC
Output Type
2-Channel (Stereo)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.935
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:18935
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1791,42782 €255,58 €
Unit Price without VAT:1,42782 €
Unit Price with VAT:1,69911 €