
LM4880M/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4880M/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4880M/NOPB |
Description | LM4880 DUAL 200 MW AUDIO POWER A |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 325mW x 2 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Shutdown, Thermal Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 2-Channel (Stereo) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,64857 € |

