
LM4877IBP | |
|---|---|
DigiKey Part Number | 2156-LM4877IBP-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4877IBP |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-uSMD |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2V ~ 5.5V |
Series | Features Shutdown, Thermal Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-uSMD |
Output Type 1-Channel (Mono) | Package / Case 8-VFBGA |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 412 | 0,62539 € | 257,66 € |
| Unit Price without VAT: | 0,62539 € |
|---|---|
| Unit Price with VAT: | 0,74421 € |

