
LM4876M | |
|---|---|
DigiKey Part Number | 2156-LM4876M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4876M |
Description | AUDIO AMPLIFIER, 1.5W, 1 CHANNEL |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4876M Models |
Category | Max Output Power x Channels @ Load 1.5W x 1 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) |
| Bulk: | 1460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 0,55243 € | 256,88 € |
| Unit Price without VAT: | 0,55243 € |
|---|---|
| Unit Price with VAT: | 0,65739 € |

