
LM4875MM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4875MM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4875MM/NOPB |
Description | LM4875 750MW AUDIO POWER AMPLIFI |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-VSSOP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Depop, Mute, Shutdown, Thermal Protection, Volume Control |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-VSSOP |
Output Type 1-Channel (Mono) with Mono Headphones | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Bulk: | 60147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,09635 € | 255,45 € |
| Unit Price without VAT: | 1,09635 € |
|---|---|
| Unit Price with VAT: | 1,30466 € |

