
LM4873MTE/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4873MTE/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4873MTE/NOPB |
Description | IC AMP AUDIO PWR 3W STER 20TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-HTSSOP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 3W x 2 @ 3Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 20-HTSSOP |
Type Class AB | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Output Type 2-Channel (Stereo) with Stereo Headphones |
| Bulk: | 1834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,51014 € | 256,24 € |
| Unit Price without VAT: | 3,51014 € |
|---|---|
| Unit Price with VAT: | 4,17707 € |

