
LM4873MTE-1 | |
|---|---|
DigiKey Part Number | 2156-LM4873MTE-1-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4873MTE-1 |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 3W x 2 @ 3Ohm; 440mW x 2 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2V ~ 5.5V |
Series | Features Depop, Input Multiplexer, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 28-HTSSOP |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
| Tube: | 15132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,50716 € | 255,73 € |
| Unit Price without VAT: | 2,50716 € |
|---|---|
| Unit Price with VAT: | 2,98352 € |

