
LM4870M | |
|---|---|
DigiKey Part Number | 2156-LM4870M-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4870M |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) |
| Tube: | 4825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 403 | 0,63685 € | 256,65 € |
| Unit Price without VAT: | 0,63685 € |
|---|---|
| Unit Price with VAT: | 0,75785 € |

