
LM4866MTE/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4866MTE/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4866MTE/NOPB |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 3.2W x 2 @ 3Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2V ~ 5.5V |
Series | Features Depop, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

