
LM4864N | |
|---|---|
DigiKey Part Number | 2156-LM4864N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4864N |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 725mW x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) |
| Tube: | 2189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 403 | 0,63685 € | 256,65 € |
| Unit Price without VAT: | 0,63685 € |
|---|---|
| Unit Price with VAT: | 0,75785 € |


