
LM4860MX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4860MX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4860MX/NOPB |
Description | LM4860 1 WATT AUDIO POWER AMPLIF |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-SOIC |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1.15W x 1 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Shutdown, Thermal Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 16-SOIC |
Output Type 1-Channel (Mono) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 289 | 0,88391 € | 255,45 € |
| Unit Price without VAT: | 0,88391 € |
|---|---|
| Unit Price with VAT: | 1,05185 € |

