
LM4857GR | |
|---|---|
DigiKey Part Number | 2156-LM4857GR-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4857GR |
Description | CONSUMER CIRCUIT, PBGA49 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Mono and Stereo Headphones Class AB 49-CSBGA (4x4) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1.6W x 2 @ 4Ohm; 75mW x 2 @ 32Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 5.5V |
Series | Features 3D, Depop, I2C, Mute, Shutdown, Thermal Protection, Volume Control |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 49-CSBGA (4x4) |
Output Type 2-Channel (Stereo) with Mono and Stereo Headphones | Package / Case 49-TFBGA, CSPBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,70832 € | 254,54 € |
| Unit Price without VAT: | 1,70832 € |
|---|---|
| Unit Price with VAT: | 2,03290 € |

