
LM48520TL/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM48520TL/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM48520TL/NOPB |
Description | LM48520 BOOSTED STEREO CLASS D A |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 25-DSBGA (2.46x2.46) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1.3W x 2 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.4V ~ 5.5V |
Series | Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 25-DSBGA (2.46x2.46) |
Output Type 2-Channel (Stereo) | Package / Case 25-WFBGA, DSBGA |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,66021 € | 255,38 € |
| Unit Price without VAT: | 2,66021 € |
|---|---|
| Unit Price with VAT: | 3,16565 € |

