
LM4851ITL | |
|---|---|
DigiKey Part Number | 2156-LM4851ITL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4851ITL |
Description | AUDIO AMPLIFIER, 3 CHANNEL(S), |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 18-uSMD (1.97x2.23) |
Datasheet | Datasheet |
EDA/CAD Models | LM4851ITL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 4Ohms; 115mW x 2 @ 32Ohms | |
Voltage - Supply | 2.6V ~ 5V | |
Features | Depop, Shutdown, SPI, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 18-uSMD (1.97x2.23) | |
Package / Case | 18-WFBGA |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,14460 € | 258,68 € |
| Unit Price without VAT: | 1,14460 € |
|---|---|
| Unit Price with VAT: | 1,36207 € |

