
LM4850LDX | |
|---|---|
DigiKey Part Number | 2156-LM4850LDX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4850LDX |
Description | AUDIO AMPLIFIER, 2 CHANNEL(S) |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 14-WSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.9W x 1 @ 3Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-WSON (4x4) | |
Package / Case | 14-WFDFN Exposed Pad |
| Bulk: | 49500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | 0,84339 € | 258,92 € |
| Unit Price without VAT: | 0,84339 € |
|---|---|
| Unit Price with VAT: | 1,00363 € |

