
LM4850LD | |
|---|---|
DigiKey Part Number | 2156-LM4850LD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4850LD |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 14-WSON (4x4) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1.9W x 1 @ 3Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.4V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 14-WSON (4x4) |
Type Class AB | Package / Case 14-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) with Stereo Headphones |
| Bulk: | 33655 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 0,69392 € | 256,75 € |
| Unit Price without VAT: | 0,69392 € |
|---|---|
| Unit Price with VAT: | 0,82576 € |

